Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTANLEY
Manufacturer Part No11-921
Order Code1353696
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity10
Product Range-
Alternatives for 11-921
2 Products Found
Product Overview
The 11-921 is a 1992® heavy-duty Utility Blade fits for most standard utility knives. Engineered for general-purpose cutting. Precision-honed edge for consistent and long cutting life.
Applications
Maintenance & Repair
Contents
10-piece Blades.
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
10
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045