Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTAR MICRONICS
Manufacturer Part NoMZT-03A
Order Code1299757
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min700mV
Supply Voltage Max4.2V
Tones-
Sound Pressure Level (SPL)83dB
Current Rating70mA
Resonant Frequency2.67kHz
Transducer MountingSMD
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
4.2V
Sound Pressure Level (SPL)
83dB
Resonant Frequency
2.67kHz
Product Range
-
Supply Voltage Min
700mV
Tones
-
Current Rating
70mA
Transducer Mounting
SMD
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005