Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTAR MICRONICS
Manufacturer Part NoRDF-07BCopy
Order Code1299763
Technical Datasheet
Transducer FunctionReceiver
Directivity-
Supply Voltage Min-
Supply Voltage Max-
Sensitivity (dB)113.5dB
Output Impedance32ohm
Impedance32ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Receiver
Supply Voltage Min
-
Sensitivity (dB)
113.5dB
Impedance
32ohm
SVHC
To Be Advised
Directivity
-
Supply Voltage Max
-
Output Impedance
32ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
