
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,192.090 |
Product Information
Product Overview
The Startech 150UE-USB4DOCKTRIPLE effortlessly converts your USB4 laptop into a fully featured multi-monitor workstation complete with high speed networking and Power Delivery. Drive up to three 4K 60Hz displays from a single USB4/Thunderbolt 4 port with no software compression. The dock also provides a reliable 2.5GbE LAN connection, ideal for transferring large files across networks or working directly from cloud-based systems. With DisplayPort or HDMI video outputs, six USB ports and up to 100W Power Delivery, the dock provides comprehensive connectivity and power options for any modern workspace. Driverless deployment for plug & play compatibility on Windows and ChromeOS systems without any software or drives (not compatible with macOS), ideal for large scale rollouts in modern workspaces and BYOD environments.
- Provides 3x DisplayPort, 3x HDMI, 4x USB-A, 2x USB-C, RJ45, and 3.5mm audio
- Supports up to 3 displays via DisplayPort or HDMI connections with resolutions up to 4K @60Hz
- Six port USB 3.2 Gen 2 hub with 4x 10Gb/s USB-A and 2x 10Gb/s USB-C ports
- Front facing USB ports support Fast Charging for mobile devices
- 2.5GbE Ethernet RJ45 port with PXE boot and Wake-on-LAN (WoL) support
- Includes 180W power adaptor and supports 100W USB Power Delivery
- USB4 40Gb/s interface (Thunderbolt 3/4, USB 3.2)
- Screw locking USB-C host connection (includes screw locking USB cable), ideal for enterprise deployment
- Fitted with both Kensington K-Slot and Nano Slot security options
- Driverless setup with native Windows and ChromeOS support
- Supports Windows 10/11/11 ARM and ChromeOS
- Dimensions (HxWxD): 34x210x95mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Docking station, AC adaptor (UK/EU), USB4 cable and user guide
Technical Specifications
-
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
