
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM638.450 |
Product Information
Product Overview
The Startech ATER-LAPTOP-RISER is a unique laptop stand with a rotating telescopic arm that provides an ergonomic solution for all-day viewing comfort. The telescopic arm not only offers 360° rotation, allowing you to easily share your screen but also extends by up to 150mm which will let you raise your laptop to a comfortable viewing level. The large aluminium tray provides a stable base for your device and tilts, creating an optimised viewing angle. The swivel and height-adjustable design is perfect for various tasks from light typing and video calls to customer interactions and product presentations; ideally suited to home offices, workstations, classrooms, retail counters and mobile setups.
- Versatile laptop stand with telescopic arm and 360° swivel to create a comfortable viewing angle
- Vented tray provides passive airflow to improve heat dissipation
- Durable aluminium construction with silver anodised finish
- Lightweight and foldable, fits easily in a laptop bag
- Adjustable tension to support different device weights
- Supports laptops up to 5kg weight capacity
- Anti-slip rubber pads and front slide stops to keep device secure during use
- Dimensions (HxWxD): 80x260x237mm
- 5 Year manufacturer warranty
Technical Specifications
Yes
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
