Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoBLANKB1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4908858
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM60.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM60.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoBLANKB1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4908858
Technical Datasheet
Panel TypeBlank Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use With19" Server Racks and Cabinets
External Height - Metric25.4mm
External Width - Metric492.76mm
External Height - Imperial1"
External Width - Imperial19.4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Server Racks and Cabinets
External Width - Metric
492.76mm
External Width - Imperial
19.4"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Colour
Black
External Height - Metric
25.4mm
External Height - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362
