Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCMSCOILED4Copy
Manufacturer Standard Lead Time6 weeks
Order Code5156901
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM142.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM142.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCMSCOILED4Copy
Manufacturer Standard Lead Time6 weeks
Order Code5156901
Technical Datasheet
Sleeving / Tubing TypeSpiral Wrap
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter45mm
Length - Metric2.5m
Length - Imperial8.2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Spiral Wrap
Sleeving Colour
Black
Length - Metric
2.5m
Product Range
-
Sleeving Material
PE (Polyethylene)
Internal Diameter
45mm
Length - Imperial
8.2ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528
