
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,550.790 |
Product Information
Product Overview
The Startech DK30C2DPEPRUE is a universal docking station that offers high-resolution triple display support and broad compatibility to simplify device management, making it ideal for modern professional workspaces. DisplayLink-based DisplayPort & HDMI outputs enable multi-monitor setups on Windows, macOS and ChromeOS systems. The included adaptor delivers up to 140W of power over USB-C for demanding hardware. A handy USB-A adaptor provides dual-display support for legacy systems while an integrated 2.5GbE port ensures enterprise-grade networking for high speed data transfer.
- Provides 2x DisplayPort, 2x HDMI, 4x USB-A, 3x USB-C, RJ45 and 3.5mm audio
- Intuitive triple monitor setup via DisplayPort, HDMI and USB-C DP Alt Mode connections
- DisplayLink-based HDMI and DisplayPort outputs to ensure compatibility across platforms
- DisplayPort, HDMI & USB-C support resolutions up 4K @60Hz
- Seven port USB hub: 2x USB-A 5Gb/s, 2x USB 2.0 USB-A, 2x USB-C 10Gb/s (1x shared DP Alt Mode video)
- Front USB-A & USB-C ports support device charging: USB-A 1.5A/7.5W (BC 1.2), USB-C 18W
- Delivers 140W host device charging over USB-C
- Convenient USB-A adaptor provides legacy compatibility and dual-display support
- High speed 2.5GbE networking connection supports Jumbo Frames, PXE Boot and Wake-on-LAN
- 3.5mm 4-Pole headset/audio connection
- Provides K-Slot, Nano K-Slot and Wedge locking slots for flexible security arrangements
- Dimensions (HxWxD): 37x233x84mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Docking station, USB-C cable with USB-A adaptor, AC adaptor (UK/EU) and user guide
Notes
Note: Jumbo Frames are no longer supported by macOS.
Technical Specifications
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
