Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoLP4SATAFM6INCopy
Order Code5156819
Also Known AsGTIN UPC EAN: 0065030841627
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM31.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM31.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLP4SATAFM6INCopy
Order Code5156819
Also Known AsGTIN UPC EAN: 0065030841627
Technical Datasheet
Connector Type ASATA Plug
Connector Type BMolex 4 Pin Socket
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Power LP4 devices from a SATA power connector on your computer power supply
Contents
Cable only
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Molex 4 Pin Socket
Cable Length - Metric
152.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
