Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoP10Q4A-USB-CARDCopy
Order Code5156935
Also Known AsGTIN UPC EAN: 0065030912198
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,808.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,808.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP10Q4A-USB-CARDCopy
Order Code5156935
Also Known AsGTIN UPC EAN: 0065030912198
Technical Datasheet
Computer InterfacePCI Express 3.0
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech P10Q4A-USB-CARD is a versatile hardware upgrade that effectively expands the USB connectivity of your server or desktop system. The card provides four independant USB-A 3.2 Gen 2 ports from a single PCI-Express slot. The card utilises four independent controller chipsets so each port operates on a separate channel and provides up to 10Gb/s, reducing bottlenecks and effectively quadrupling the total available bandwidth to 40Gb/s. This USB expansion card can also receive supplemental power through an optional SATA connector, providing up to 5V 2A (10W) on the USB-A ports when the power from the motherboard is insufficient.
- Internal expansion card that provides four external USB 3.2 Gen 2 10Gb/s USB-A ports
- High bandwidth performance makes it ideal for transferring large files across multiple storage devices and using high resolution capture devices
- Each USB port has a dedicated controller to ensure full bandwidth up to 10Gb/s is available, reducing bottlenecks
- Provides up to 5V 2A (10W) per port, but in the event the motherboard is unable to supply enough power there is an optional SATA connector for auxiliary power
- PCI-Express 3.0 (x4) Interface
- Plug & play operation on Windows, macOS and Linux systems
- Supports Windows 10/11, Server 2019/2022, macOS 14-26.1 and Linux 2.6.31+ (LTS only)
Technical Specifications
Computer Interface
PCI Express 3.0
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
