
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM2,798.050 |
Product Information
Product Overview
The Startech SV431DPUA2 is a 4 port USB DisplayPort KVM Switch that combines modern display standards with seamless KVM control of up to 4 connected PC or Mac computers. The switch features DisplayPort resolutions up to 4K @60Hz, as well as offering both 7.1 HD digital audio and separate 3.5mm stereo audio support. An integrated USB 2.0 hub allows you to share two additional peripherals among the attached computers as if they were directly connected. The switch provides a simple yet comprehensive solution with both front-panel push buttons and hotkey switching options, all contained in a small form factor that takes up minimal workspace.
- Supports maximum digital resolution of 4K Ultra HD (3840x2160) @60Hz
- Supports MST passthrough for multiple displays
- Push button and hotkey controls for intuitive PC selection
- Built-in 2 port USB 2.0 hub for sharing additional peripherals
- Plug & play support with USB keyboards, mice and connected peripherals
- 3.5mm Analogue audio switching
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 44x221x131mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
KVM switch, AC adaptor and user guide
Technical Specifications
KVM
4
4x DisplayPort, 4x USB-B Socket, 8x 3.5mm Socket
No SVHC (21-Jan-2025)
Manual
DisplayPort, 4x USB-A, 2x 3.5mm Socket
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
