Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2CC3MNCBRWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156863
Also Known AsGTIN UPC EAN: 0065030922838
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM76.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM76.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC3MNCBRWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5156863
Also Known AsGTIN UPC EAN: 0065030922838
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric3.05m
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech USB2CC3MNCBRWH is a rugged USB-C charging cable that is designed for fast charging USB-C enabled laptops, tablets and smartphones. With up to 3A output, the cable supports up to 60W Power Delivery for charging devices. This durable cable features a dual layer jacket with a flexible TPE internal layer with a braided nylon exterior that is designed to withstand frequent bends, making it ideal for daily use.
- Rugged USB-C cable suitable for fast charging USB-C laptops and smartphones
- Flexible TPE inner layer with braided nylon exterior ensures cable is suitable for frequent daily use
- Fast charge tablets and smartphones with up to 3A output, supports up to 60W Power Delivery
- USB 2.0 Rating for data transfer with speeds up to 480Mb/s
- Connectors feature etched markings to identify cable specifications instantly
- Durable Nickel-plated connectors are rated beyond 10,000 insertions
- Lifetime limited manufacturer warranty
Contents
Lead only
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
10ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
3.05m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1198
