Print Page
64.1033-05023
Banana Test Lead, 4mm, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 19.7 ", 500 mm, Blue
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1033-05023Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716928
Product RangeLK-4A-S10 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM47.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM47.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-05023Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716928
Product RangeLK-4A-S10 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Connector MountingPanel Mount
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Contact Plating-
Insulator ColourBlue
Current Rating19A
Connector ColourBlack
Voltage Rating60VDC
Contact Material-
Contact Termination TypeSolder
Product RangeLK-4A-S10 Series
SVHCTo Be Advised
Product Overview
64.1033-05023 is a highly flexible test lead with stackable Ø 4mm MULTILAM plugs.
- Voltage rating is 30V AC, 60V DC and current rating is 19A
- 1mm² silicone insulated wire
- Gold-plated contact
- 50cm lead length
- Blue colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
19.7"
Contact Plating
-
Current Rating
19A
Voltage Rating
60VDC
Contact Termination Type
Solder
SVHC
To Be Advised
Gender
Receptacle
Connector Mounting
Panel Mount
Lead Length - Metric
500mm
Insulator Colour
Blue
Connector Colour
Black
Contact Material
-
Product Range
LK-4A-S10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022266
