Print Page
64.1034-20021
Banana Test Lead, 4mm, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 6.6 ft, 2 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1034-20021Copy
Order Code4716663
Product RangeLK-4N-F25 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM43.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM43.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1034-20021Copy
Order Code4716663
Product RangeLK-4N-F25 Series
Technical Datasheet
GenderJack
Test Connector Type A4mm Stackable Banana Plug
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack
Contact PlatingNickel Plated Contacts
Connector ColourRed
Current Rating32A
Contact MaterialBrass
Voltage Rating60VDC
Contact Termination TypeSolder
Product RangeLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1034-20021 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- 2.5mm² PVC insulated wire
- Nickel plated contact
- 200cm lead length
- Black colour
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Lead Length - Imperial
6.6ft
Insulator Colour
Black
Connector Colour
Red
Contact Material
Brass
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
2m
Contact Plating
Nickel Plated Contacts
Current Rating
32A
Voltage Rating
60VDC
Product Range
LK-4N-F25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027185
