Print Page
66.2010-10023
Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2010-10023Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716523
Product RangeSLK-4N-F10 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM39.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM39.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2010-10023Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716523
Product RangeSLK-4N-F10 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlue
Current Rating19A
Voltage Rating1kV
Product RangeSLK-4N-F10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2010-10023 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
- 1mm² PVC insulated wire
- Nickel plated contact
- 100cm lead length
- Blue colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Blue
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
19A
Product Range
SLK-4N-F10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020091
