Print Page
66.2014-10024
Banana Test Lead, 30 VAC, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2014-10024Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716702
Product RangeSLK-4N-F25 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM65.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM65.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2014-10024Copy
Manufacturer Standard Lead Time13 weeks
Order Code4716702
Product RangeSLK-4N-F25 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourYellow
Contact PlatingNickel Plated Contacts
Current Rating32A
Connector ColourGreen, Yellow
Contact MaterialBrass
Voltage Rating1kV
Contact Termination TypeSolder
Product RangeSLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2014-10024 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/32A CAT II, 600V/32A CAT III
- 2.5mm² PVC insulated wire
- Nickel plated contact
- 100cm lead length
- Yellow colour
Technical Specifications
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Yellow
Current Rating
32A
Contact Material
Brass
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Connector Mounting
Cable Mount
Lead Length - Metric
1m
Contact Plating
Nickel Plated Contacts
Connector Colour
Green, Yellow
Voltage Rating
1kV
Product Range
SLK-4N-F25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02346
