Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03232.0-00Copy
Order Code4656574
Product RangeCS 032 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,012.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,012.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03232.0-00Copy
Order Code4656574
Product RangeCS 032 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power1kW
External Height - Metric96.52mm
External Width - Metric66mm
External Depth - Metric120mm
External Height - Imperial3.8"
External Width - Imperial2.6"
External Depth - Imperial4.7"
Product RangeCS 032 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
96.52mm
External Depth - Metric
120mm
External Width - Imperial
2.6"
Product Range
CS 032 Series
Output Power
1kW
External Width - Metric
66mm
External Height - Imperial
3.8"
External Depth - Imperial
4.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
