Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMM001F5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4208241
Product RangeBM Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM551.230 |
| 5+ | RM504.060 |
| 10+ | RM456.880 |
| 25+ | RM435.060 |
| 50+ | RM425.600 |
| 100+ | RM403.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM551.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMM001F5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4208241
Product RangeBM Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeBM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
1ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M12 Plug
Cable Length - Metric
304.8mm
Product Range
BM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302098
