Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12400-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4170599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM128.870 |
| 5+ | RM121.060 |
| 10+ | RM113.270 |
| 25+ | RM107.720 |
| 50+ | RM103.780 |
| 100+ | RM101.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM128.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12400-005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4170599
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector CodingX Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating500mA
Voltage Rating48V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
48V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
X Coded
Contact Material
Phosphor Bronze
Current Rating
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006615
