Print Page
SS-52400-007
USB Connector, IP67, USB Type C, USB 3.2, Receptacle, 24 Ways, Panel Mount, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52400-007Copy
Manufacturer Standard Lead Time12 weeks
Order Code4645536
Your Part Number
211 In Stock
Need more?
211 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM96.800 |
| 10+ | RM83.290 |
| 25+ | RM78.500 |
| 100+ | RM73.680 |
| 250+ | RM67.930 |
| 500+ | RM66.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM96.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-52400-007Copy
Manufacturer Standard Lead Time12 weeks
Order Code4645536
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Ways
Connector MountingPanel Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.2
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SS-52400-007
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
