Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTIG RAVN
Manufacturer Part NoTBS-A
Order Code459033
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTIG RAVN
Manufacturer Part NoTBS-A
Order Code459033
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Box Type-
Box Material-
Box Colour-
External Height - Imperial2.87"
External Height - Metric73mm
External Width - Imperial5.14"
External Width - Metric130.5mm
External Depth - Imperial6.48"
External Depth - Metric164.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
73mm
External Width - Metric
130.5mm
External Depth - Metric
164.5mm
SVHC
To Be Advised
Box Material
-
External Height - Imperial
2.87"
External Width - Imperial
5.14"
External Depth - Imperial
6.48"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
