Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE150CACopy
Order Code9884807
Product RangeTransil 1.5KE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE150CACopy
Order Code9884807
Product RangeTransil 1.5KE Series
Technical Datasheet
Product RangeTransil 1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage128V
Clamping Voltage Max207V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage143V
Maximum Breakdown Voltage158V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Alternatives for 1.5KE150CA
5 Products Found
Product Overview
The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
- Unidirectional and bidirectional transient voltage suppressors
- Peak pulse power of 1500W
- Breakdown voltage ranges from 6.8V to 440V
- Fast response time
- High surge capability
- Low clamping factor
- Maximum operating temperature of 175°C
- Assembly flexibility with axial (DO-201) and SMD packages
- Best in class performance at full power even with high junction temperatures
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
Transil 1.5KE Series
Reverse Standoff Voltage
128V
Diode Case Style
DO-201
Minimum Breakdown Voltage
143V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
207V
No. of Pins
2Pins
Maximum Breakdown Voltage
158V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001191
