Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5711Copy
Order Code1562349
Product Range1N5711
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5711Copy
Order Code1562349
Product Range1N5711
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current15mA
Forward Surge Current-
Operating Temperature Max200°C
Diode Case StyleDO-204AH
Reverse Recovery Time-
Diode MountingThrough Hole
Product Range1N5711
Qualification-
Alternatives for 1N5711
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
15mA
Operating Temperature Max
200°C
Reverse Recovery Time
-
Product Range
1N5711
Repetitive Peak Reverse Voltage
70V
Forward Surge Current
-
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548
