Print Page
ALED6001TR
LED Driver, DC/DC, 1-Channel, Non-Isolated, Boost, Buck-Boost, SEPIC, Surface Mount, HTSSOP-EP-16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ALED6001TRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5155523 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.860 |
| 10+ | RM13.160 |
| 25+ | RM12.270 |
| 50+ | RM11.680 |
| 100+ | RM11.180 |
| 250+ | RM10.840 |
| 500+ | RM10.460 |
| 1000+ | RM9.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ALED6001TRCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 5155523 |
| Technical Datasheet | |
| Topology | Boost, Buck-Boost, SEPIC |
| LED Driver Type | Non Isolated |
| Input Voltage Min | 5.5V |
| Input Voltage Max | 36V |
| Output Voltage Max | 60V |
| Output Current Max | - |
| Switching Frequency Typ | 1MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSSOP-EP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
Technical Specifications
| Topology | Boost, Buck-Boost, SEPIC |
|---|---|
| Input Voltage Min | 5.5V |
| Output Voltage Max | 60V |
| Switching Frequency Typ | 1MHz |
| IC Case / Package | HTSSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Driver Type | Non Isolated |
|---|---|
| Input Voltage Max | 36V |
| Output Current Max | - |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| No. of Outputs | 1Outputs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
