Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUL310FPCopy
Order Code9935215
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max500V
Continuous Collector Current5A
Power Dissipation36W
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Transition Frequency-
Operating Temperature Max150°C
Product Range-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
5A
Transistor Case Style
TO-220FP
Transition Frequency
-
Product Range
-
Collector Emitter Voltage Max
500V
Power Dissipation
36W
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
