Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUT30V
Order Code9935240
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max200V
Continuous Collector Current100A
Power Dissipation250W
Transistor Case StyleISOTOP
Transistor MountingModule
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min27hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The BUT30V is a NPN Transistor Power Module in a fully insulated package (UL compliant) for easy mounting.
- High current power bipolar module
- Very low Rth junction case
- Specified accidental overload areas
- Low internal parasitic inductance
Applications
Industrial, Power Management, Motor Drive & Control, Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100A
Transistor Case Style
ISOTOP
No. of Pins
4Pins
DC Current Gain hFE Min
27hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
200V
Power Dissipation
250W
Transistor Mounting
Module
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044754