Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF08-VID1F3Copy
Manufacturer Standard Lead Time5 weeks
Order Code5113944
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.630 |
| 10+ | RM2.480 |
| 25+ | RM2.010 |
| 50+ | RM1.790 |
| 100+ | RM1.560 |
| 500+ | RM1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF08-VID1F3Copy
Manufacturer Standard Lead Time5 weeks
Order Code5113944
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageWLCSP
No. of Pins20Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
20Pins
SVHC
No SVHC (04-Feb-2026)
No. of Data Lines
8 Data Lines
Filter Case / Package
WLCSP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
