Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1P5
Order Code1611377
Product RangeESDAL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1P5
Order Code1611377
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-665
Operating Voltage-
Power Dissipation Pd30W
Product RangeESDAL
Automotive Qualification Standard-
Product Overview
The ESDALC6V1P5 is a low capacitance Transil™ Array for ESD protection. It is monolithic suppressors designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- 4 Unidirectional Transil functions
- <lt/>100nA Low leakage current
- 7.5pF at 3V Low capacitance
- High ESD protection level
- High integration
- -40 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
Operating Voltage
-
Product Range
ESDAL
Diode Case Style
SOT-665
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054