Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM935.200 |
| 5+ | RM912.820 |
| 10+ | RM845.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM935.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCC4047BK1Copy
Order Code5131179
Technical Datasheet
Logic Family / Base NumberHCC4047B
Multivibrator TypeMonostable / Astable
Output Current-
Supply Voltage Min3V
Supply Voltage Max15V
IC Case / PackageFPAK
No. of Pins14Pins
Propagation Delay-
Logic IC Family4000
Logic IC Base Number4047B
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-STD-883
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Family / Base Number
HCC4047B
Output Current
-
Supply Voltage Max
15V
No. of Pins
14Pins
Logic IC Family
4000
Operating Temperature Min
-55°C
Qualification
MIL-STD-883
SVHC
No SVHC (04-Feb-2026)
Multivibrator Type
Monostable / Astable
Supply Voltage Min
3V
IC Case / Package
FPAK
Propagation Delay
-
Logic IC Base Number
4047B
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
