Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF40103BEYCopy
Order Code9755888
Technical Datasheet
Logic Family / Base NumberHCF40103
Counter TypeBinary, Down
Clock Frequency4.8MHz
Count Maximum255
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number40103
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Logic Family / Base Number
HCF40103
Clock Frequency
4.8MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
40103
Operating Temperature Max
125°C
Counter Type
Binary, Down
Count Maximum
255
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
