Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | HCF4025BEYCopy |
| Order Code | 3118680 |
| Product Range | 4025 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | HCF4025BEYCopy |
| Order Code | 3118680 |
| Product Range | 4025 |
| Technical Datasheet | |
| Logic Function | NOR Gate |
| No. of Elements | Triple |
| No. of Inputs | 3Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | DIP |
| IC Case / Package | DIP |
| Product Range | 4025 |
| Logic IC Family | 4000B |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 20V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 6.8mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | - |
| SVHC | To Be Advised |
Alternatives for HCF4025BEY
3 Products Found
Technical Specifications
| Logic Function | NOR Gate |
|---|---|
| No. of Inputs | 3Inputs |
| Logic Case Style | DIP |
| Product Range | 4025 |
| Supply Voltage Min | 3V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| MSL | - |
| No. of Elements | Triple |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | DIP |
| Logic IC Family | 4000B |
| Supply Voltage Max | 20V |
| Output Current | 6.8mA |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
