Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.470 |
| 10+ | RM9.550 |
| 25+ | RM8.950 |
| 50+ | RM8.660 |
| 100+ | RM8.370 |
| 250+ | RM8.090 |
| 500+ | RM7.980 |
| 1000+ | RM7.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS161HTRCopy
Order Code5155555
Technical Datasheet
Power Load Switch TypeSingle High Side
No. of Channels1Channels
Input Voltage60V
Current Limit700mA
On State Resistance0.06ohm
IC Case / PackagePowerSSO
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
Single High Side
Input Voltage
60V
On State Resistance
0.06ohm
No. of Pins
12Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
PowerSSO
No. of Channels
1Channels
Current Limit
700mA
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
