Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM30.730 |
| 10+ | RM24.000 |
| 25+ | RM22.160 |
| 50+ | RM21.160 |
| 100+ | RM20.100 |
| 250+ | RM19.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM30.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS2070THKCopy
Order Code5172215
Technical Datasheet
Output Current-
Supply Voltage Min8V
Supply Voltage Max36V
IC Case / PackagePowerSSO-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Current
-
Supply Voltage Max
36V
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage Min
8V
IC Case / Package
PowerSSO-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
