Print Page
L4983B
PFC Controller, 10 to 24.5V Supply, 130kHz, Fixed Frequency, Continuous Conduction Mode, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM8.040 |
| 10+ | RM5.320 |
| 50+ | RM4.800 |
| 100+ | RM4.550 |
| 250+ | RM4.320 |
| 500+ | RM4.140 |
| 1000+ | RM4.050 |
| 2500+ | RM3.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4983BCopy
Order Code5116003
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModePeak Current
Frequency ModeFixed
Supply Voltage Min10V
Supply Voltage Max24.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ130kHz
Switching Frequency Min120kHz
Switching Frequency Max142kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
24.5V
No. of Pins
8Pins
Switching Frequency Typ
130kHz
Switching Frequency Max
142kHz
Operating Temperature Max
150°C
Qualification
-
Control Mode
Peak Current
Supply Voltage Min
10V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
120kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
