Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.790 |
| 10+ | RM9.680 |
| 25+ | RM9.140 |
| 50+ | RM8.790 |
| 100+ | RM8.480 |
| 250+ | RM8.320 |
| 500+ | RM8.110 |
| 1000+ | RM7.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6564HCopy
Order Code5155542
Technical Datasheet
PFC Mode of OperationTransition Mode
Control ModeCurrent Mode
Frequency ModeFixed
Supply Voltage Min10.3V
Supply Voltage Max22.5V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Duty Cycle (%)-
Frequency-
Operating Supply Current5mA
UVLO1.1V
Technical Specifications
PFC Mode of Operation
Transition Mode
Frequency Mode
Fixed
Supply Voltage Max
22.5V
No. of Pins
14Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
150°C
Qualification
-
Duty Cycle (%)
-
Operating Supply Current
5mA
Control Mode
Current Mode
Supply Voltage Min
10.3V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency
-
UVLO
1.1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
