Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9779WD-SPI-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4872486
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM60.230 |
| 10+ | RM47.360 |
| 25+ | RM44.140 |
| 50+ | RM43.670 |
| 100+ | RM43.200 |
| 250+ | RM42.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM60.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9779WD-SPI-TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4872486
Technical Datasheet
Supply Voltage Min6V
Supply Voltage Max18V
IC Package TypeHiQUAD
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Function
Multifunction IC for Engine Management System
Supply Voltage Max
18V
No. of Pins
64Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
6V
IC Package Type
HiQUAD
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
