Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM34.400 |
| 10+ | RM26.900 |
| 25+ | RM24.430 |
| 50+ | RM23.660 |
| 100+ | RM22.890 |
| 250+ | RM22.320 |
| 500+ | RM21.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9781TRCopy
Order Code5155522
Technical Datasheet
Output Current-
Supply Voltage Min5V
Supply Voltage Max26V
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Current
-
Supply Voltage Max
26V
No. of Pins
64Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage Min
5V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
