Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T08Y-10MH1ECopy
Order Code1224443
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T08Y-10MH1ECopy
Order Code1224443
Technical Datasheet
Interfaces-
Date FormatDD:MM:YYYY
Clock FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeTimekeeper
Supply Voltage Min4.75V
Supply Voltage Max5.5V
IC Case / Package-
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Interfaces
-
Clock Format
HH:MM:SS
Clock IC Type
Timekeeper
Supply Voltage Max
5.5V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Date Format
DD:MM:YYYY
Time Format
HH:MM:SS
Supply Voltage Min
4.75V
IC Case / Package
-
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
