Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T86MH1Copy
Order Code3342621
Technical Datasheet
Interfaces-
Date Format-
Time Format-
Supply Voltage Min-
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Technical Specifications
Interfaces
-
Time Format
-
Supply Voltage Max
5.5V
IC Case / Package
DIP
Product Range
-
Operating Temperature Min
0°C
MSL
-
Date Format
-
Supply Voltage Min
-
Clock IC Case Style
DIP
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
