Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33078NCopy
Order Code9756361
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product16MHz
Slew Rate Typ7V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage150µV
Input Bias Current250nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth16MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
7V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
150µV
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
16MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
250nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
16MHz
Slew Rate
7V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
