Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | RHFAC157K1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5129988 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,198.010 |
| 5+ | RM1,078.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,198.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | RHFAC157K1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5129988 |
| Technical Datasheet | |
| Logic Family / Base Number | 54AC157 |
| Logic Type | Multiplexer |
| No. of Channels | 2Channels |
| Line Configuration | 2:1 |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| IC Case / Package | FPAK |
| No. of Pins | 16Pins |
| Logic IC Family | 54AC |
| Logic IC Base Number | 54157 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | MIL-PRF-38535 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Logic Family / Base Number | 54AC157 |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Min | 2V |
| IC Case / Package | FPAK |
| Logic IC Family | 54AC |
| Operating Temperature Min | -55°C |
| Qualification | MIL-PRF-38535 |
| SVHC | No SVHC (04-Feb-2026) |
| Logic Type | Multiplexer |
|---|---|
| Line Configuration | 2:1 |
| Supply Voltage Max | 6V |
| No. of Pins | 16Pins |
| Logic IC Base Number | 54157 |
| Operating Temperature Max | 125°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
