Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ50A-TRCopy
Order Code9886443
Product RangeTransil SMCJ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ50A-TRCopy
Order Code9886443
Product RangeTransil SMCJ Series
Technical Datasheet
Product RangeTransil SMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6.4V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for SMCJ50A-TR
8 Products Found
Technical Specifications
Product Range
Transil SMCJ Series
Reverse Standoff Voltage
5V
Diode Case Style
SMD
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
