Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560P50L3CEFARCopy
Order Code5127289
Product RangeSPC5 Family SPC560P50L3 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM40.120 |
| 10+ | RM31.050 |
| 25+ | RM28.820 |
| 50+ | RM27.550 |
| 100+ | RM26.280 |
| 250+ | RM25.440 |
| 500+ | RM23.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM40.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560P50L3CEFARCopy
Order Code5127289
Product RangeSPC5 Family SPC560P50L3 Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC560P50L3 Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's67I/O's
InterfacesCAN, LIN, SPI, UART
RAM Memory Size40KB
ADC Channels30Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC56
MCU SeriesSPC560Px
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPC5 Family SPC560P50L3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, LIN, SPI, UART
ADC Channels
30Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC560Px
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture
Operating Frequency Max
64MHz
No. of Pins
100Pins
No. of I/O's
67I/O's
RAM Memory Size
40KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC56
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
