Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST485ERBN
Order Code1077206
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Transmitters1
Communication ModeHalf Duplex
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±8 kV (Contact), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS422 / RS485 Transceiver
Communication Mode
Half Duplex
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±8 kV (Contact), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
No. of Transmitters
1
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047