Product Information
Product Overview
ST622XC-KIT/UK is a starter kit with pre programmed device to demonstrate ST622X capabilities. It provides everything users need to start evaluating the microcontroller features and developing applications quickly and easily. The demonstration programs, that come pre loaded on an ST62E25 microcontroller, show how the powerful features of ST6 microcontrollers operate in a real environment. The demonstration programs use the hardware resources provided on the starter kit board, which include reset and data control buttons, LED indicators, a resistance trimmer, a temperature control circuit and an RS232 interface.
- Immediate evaluation of ST620x, ST621x and ST622x devices, with demonstration examples
- In-socket/onboard programming (DIP sockets)
- Assembler linker for ST6 and Debugger/simulator software
- Temperature control circuit
- RS232 interface
Applications
Automotive, Industrial
Contents
Evaluation board, Two ST62E25, two ST62E20 and one ST62E01 microcontrollers samples, Power supply, Parallel cable for host PC interface, Software tools on CD.
Warnings
The product is not contained in an outer casing, and cannot therefore be immune against electrostatic discharge (ESD): it should therefore only be handled at static safe work stations.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate