Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STA8600ASTRCopy |
| Order Code | 5173665 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM56.750 |
| 10+ | RM45.650 |
| 25+ | RM42.760 |
| 50+ | RM41.330 |
| 100+ | RM39.830 |
| 250+ | RM38.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM56.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STA8600ASTRCopy |
| Order Code | 5173665 |
| Technical Datasheet | |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.63V |
| No. of Pins | 56Pins |
| Frequency Response RF Min | - |
| Frequency Response RF Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage Min | 1.71V |
|---|---|
| No. of Pins | 56Pins |
| Frequency Response RF Max | - |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Max | 3.63V |
|---|---|
| Frequency Response RF Min | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
