Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL003V1
Order Code1292087
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
Product Overview
STEVAL-ILL003V1 evaluation board implements a cost effective solution to drive an array of high brightness LEDs, using the LED driver STP16CP596. This driver provides the same constant current for each of its output channels, thus there is no difference in brightness and colour between the LEDs.
- 32 LEDs matrix is driven by STP16CP596
- LED current regulation
- Adjustable brightness
- Animated text implemented
- Adjustable blinking speed, several blinking modes
- Input voltage ranges from 5V to 35V
- DC/DC converter for high efficiency
Applications
LED Lighting
Technical Specifications
Silicon Manufacturer
-
Application Sub Type
-
Core Sub-Architecture
-
Product Range
-
Silicon Core Number
-
Core Architecture
-
Silicon Family Name
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
