Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTG3P3M25N60
Order Code1456832
Technical Datasheet
IGBT Configuration-
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.5V
Power Dissipation96W
Operating Temperature Max150°C
Transistor Case StyleSEMITOP 3
IGBT TerminationSolder
Collector Emitter Voltage Max-
IGBT Technology-
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
2.5V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
-
Continuous Collector Current
50A
Power Dissipation
96W
Transistor Case Style
SEMITOP 3
Collector Emitter Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
