Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP3S3STRCopy
Order Code
Re-Reel4866527RL
Cut Tape4866527
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM15.890 | RM15.89 |
| Total Price | RM15.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM15.890 |
| 10+ | RM11.390 |
| 25+ | RM10.650 |
| 50+ | RM10.110 |
| 100+ | RM9.570 |
| 250+ | RM9.220 |
| 500+ | RM9.090 |
| 1000+ | RM8.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP3S3STRCopy
Order Code
Re-Reel4866527RL
Cut Tape4866527
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSiC MOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current3A
Sink Current3A
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
3A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
3A
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
75ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
