Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB15CH60S-LCopy
Order Code5149855
Product RangeSLLIMM-2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM128.200 |
| 10+ | RM76.430 |
| 100+ | RM53.100 |
| 500+ | RM42.980 |
| 1000+ | RM39.000 |
| 5000+ | RM34.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM128.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB15CH60S-LCopy
Order Code5149855
Product RangeSLLIMM-2 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage1.6kVrms
IPM Case StyleSDIP2B-26L type L2
IPM SeriesSLLIMM-2
Product RangeSLLIMM-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
SDIP2B-26L type L2
Product Range
SLLIMM-2 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.6kVrms
IPM Series
SLLIMM-2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
